Low

PANASONIC ELECTRONIC COMPONENTS  ECA2EM221  Electrolytic Capacitor, 220 µF, 250 V, ± 20%, Radial Leaded, 18 mm

PANASONIC ELECTRONIC COMPONENTS ECA2EM221
Technical Data Sheet (80.20KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
220µF
Voltage Rating:
250V
Product Range:
-
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
18mm
Packaging:
Each
Lead Spacing:
7.5mm
Height:
40mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Lifetime @ Temperature:
2000 hours @ 85°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.014

Alternatives