Low

PACE  8007-0518  37 to 482°C Dual Channel Soldering System with Intelliheat Technology

PACE 8007-0518
PACE 8007-0518
Technical Data Sheet (2.55MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

PACE 8007-0518
PACE 8007-0518

Product Overview

ST70 is a single channel system that is controlled by POWER MODULESTM and comes with the Thermo-Drive Soldering Iron (TD-100). The system can also be purchased as a power source only with any of 4 optional handpieces. The ST 70 is the easiest to operate. Simply select the performance level you desire, plug in the appropriate Power Module, and the system takes care of the rest! The ST 70 improves quality, reduces costs while protecting your process. The heavy-duty metal housing makes this system the ideal choice for the harshest environments and the sloped face of the front panel is a standard feature for ease of use. An optional mounting bracket (P/N 1321-0609-P1) is available to mount the system under a work-bench or shelf, preserving precious bench top space. The optional Instant-SetBack Cubby is available for the TD-100 Thermo-Drive Soldering Iron to extend tip life, especially beneficial when lead-free solders are used.
  • IntelliHeat control technology
  • Performance level lockout (if power module is removed the system is shut down.)
  • ESD grounding jack
  • ESD Safe metal housing
  • Stackable
  • Can be mounted under workbench or shelf with optional bracket 1321-0609-P1
Tips not included

Product Information

Supply Voltage V AC:
230V
Heat Temperature Max:
482°C
Output Power:
90W
Kit Contents:
ST70 Power Supply, TD-100 Solder Iron, Hand-piece
Product Range:
-
Plug Type:
EU, UK
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair

Contents

Supplied with 6.5, 7 and 7.5 Power Modules™, and includes TD-100 Universal Soldering Iron

Notes

Tips not included

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85151100
Weight (kg):
4

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.