Low

PACE  8007-0514  230V, 90W ST 50 Digital Soldering Station with TD-100 Soldering Iron

Technical Data Sheet (2.55MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

PACE 8007-0514
360°

Product Overview

ST 50 is a single channel, digital power supply that is available with the TD-100 Thermo-Drive Soldering Iron or can be purchased as a power source only and combined with any of 4 optional handpieces. The programmable features of the ST 50 can not be found anywhere on similarly priced systems! The ST 50 improves quality, reduces costs and eliminates the maintenance and calibration hassles associated with other systems. The ST 50 features IntelliHeat Control Technology. The heavy-duty, durable metal housing ensures years of service and the sloped face of the front panel is a standard feature for ease of use. An optional mounting bracket (P/N 1321-0609-P1) is available to mount the system under a work-bench or shelf, preserving precious bench top space. The optional Instant-SetBack Cubby is available for the TD-100 Thermo-Drive Soldering Iron to extend tip life, especially beneficial when lead-free solders are used.
  • IntelliHeat control technology
  • Digital display and keypad
  • °C / °F display options
  • Password lockout
  • Temperature setback
  • Auto-off
  • Definable operating temperature range
  • ESD grounding jack
  • ESD Safe metal housing
  • Stackable
  • Can be mounted under workbench or shelf with optional bracket 1321 0609-P1

Product Information

Supply Voltage V AC:
230V
Heat Temperature Max:
482°C
Output Power:
90W
Kit Contents:
ST50 Power Supply, TD-100 Solder Iron, Hand-piece
Product Range:
-
Plug Type:
EU, UK
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85151100
Weight (kg):
4

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.