Low

ON SEMICONDUCTOR  NUD3112DMT1G.  RELAY/INDUCTIVE DRIVER 2 CHANNEL 400mA SC74-6, FULL REEL

ON SEMICONDUCTOR NUD3112DMT1G.
Technical Data Sheet (71.22KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage Min:
-
Supply Voltage Max:
14V
No. of Outputs:
2Outputs
Output Voltage:
14V
Output Current:
400mA
Driver Case Style:
SC-74
Packaging:
Tape & Reel
Product Range:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000069

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.