Low

ON SEMICONDUCTOR  NUD3105LT1G.  RELAY/INDUCTIVE DRIVER 400mA SOT-23-3, FULL REEL

ON SEMICONDUCTOR NUD3105LT1G.
Technical Data Sheet (91.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Current:
400mA
Supply Voltage Min:
3V
Supply Voltage Max:
6V
Driver Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00003

Alternatives

NUD3105LT1G

RELAY/INDUCTIVE DRIVER 400mA SOT-23-3

ON SEMICONDUCTOR

2,851 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php25.60 10+ Php21.30 100+ Php13.00 1000+ Php10.00 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.