Low

ON SEMICONDUCTOR  NLASB3157DFT2G.  ANALOG SWITCH, SINGLE, SPDT, SC-88-6, FULL REEL

ON SEMICONDUCTOR NLASB3157DFT2G.
Technical Data Sheet (133.27KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Analogue Switch Type:
SPDT
No. of Channels:
1Channels
On State Resistance Max:
4.5ohm
Supply Voltage Range:
1.65V to 5.5V
Analogue Switch Case:
SC-88
No. of Pins:
6Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000028

Alternatives

NLASB3157DFT2G

ANALOG SWITCH, SINGLE, SPDT, SC-88-6

ON SEMICONDUCTOR

4,089 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php29.40 10+ Php20.90 100+ Php9.70 1000+ Php7.40 more…

Buy

Analogue Switch, SPDT, 2 Channels, 50 ohm, 1.65V to 5.5V, SC-70, 6 Pins

FAIRCHILD SEMICONDUCTOR

4,162 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php26.90 10+ Php19.00 100+ Php8.80 1000+ Php6.80 more…

Buy

Analogue Switch, SPDT, 1 Channels, 50 ohm, 1.65V to 5.5V, SC-70, 6 Pins

FAIRCHILD SEMICONDUCTOR

6,210 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php23.70 10+ Php16.80 100+ Php7.70 1000+ Php6.00 more…

Buy

Analogue Switch, SPDT, 1 Channels, 15 ohm, 1.65V to 5.5V, SC-70, 6 Pins

FAIRCHILD SEMICONDUCTOR

Cut Tape
504 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php30.70 10+ Php23.80 100+ Php13.00 1000+ Php9.70 more…

Buy