Low

ON SEMICONDUCTOR  NL27WZ17DFT2G.  SCHMITT TRIGGER BUFFER, SC-88-6, FULL REEL

ON SEMICONDUCTOR NL27WZ17DFT2G.
Technical Data Sheet (100.24KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Device Type:
Buffer, Schmitt Trigger
Logic Case Style:
SC-88
No. of Pins:
6Pins
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000028

Alternatives

SCHMITT TRIGGER BUFFER, DUAL, SC-70-6

TEXAS INSTRUMENTS

1,384 in stock

Price for: Each

1+ Php71.20 10+ Php61.20 100+ Php47.10 500+ Php41.30 more…

Buy

Buffer, Schmitt Trigger, 1.65V to 5.5V, SC-70-6

TEXAS INSTRUMENTS

8,941 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php33.30 10+ Php27.70 100+ Php16.90 1000+ Php13.10 more…

Buy

Buffer, Schmitt Trigger, Ultra High Speed, 1.65V to 5.5V, SC-70-6

FAIRCHILD SEMICONDUCTOR

3,006 in stock

Price for: Each

1+ Php39.10 10+ Php32.40 100+ Php19.70 250+ Php19.70 more…

Buy

Buffer, Schmitt Trigger, 1.65V to 5.5V, SC-70-6

TEXAS INSTRUMENTS

Cut Tape
920 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php56.70 10+ Php48.80 100+ Php37.20 250+ Php37.20 more…

Buy

SCHMITT TRIGGER BUFFER, SC-70-6, FULL REEL

FAIRCHILD SEMICONDUCTOR

24,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ Php17.40

Buy

SCHMITT TRIGGER BUFFER, SC-70-6, FULL REEL

TEXAS INSTRUMENTS

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ Php40.90 24000+ Php32.90 45000+ Php18.90

Buy

Buffer, Schmitt Trigger, 1.65V to 5.5V, SC-70-6

TEXAS INSTRUMENTS

Reel
9,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ Php10.70 6000+ Php10.50 9000+ Php10.10 15000+ Php9.90 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.