Low

ON SEMICONDUCTOR  NL17SZ08DFT2G.  SINGLE AND GATE, 2I/P, SOT-353-5, FULL REEL

ON SEMICONDUCTOR NL17SZ08DFT2G.
Technical Data Sheet (116.44KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Type:
AND
Output Current:
32mA
No. of Inputs:
2
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic Case Style:
SOT-353
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000027

Alternatives

SINGLE AND GATE, 2I/P, SOT-353-5

ON SEMICONDUCTOR

2,641 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php21.20 10+ Php14.60 100+ Php6.10 1000+ Php4.20 more…

Buy

AND Gate, LVC Family, 1 Gate, 2 Input, 32 mA, 1.65V to 5.5V, SC-70-5

TEXAS INSTRUMENTS

6,140 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php26.30 10+ Php18.20 100+ Php8.60 1000+ Php6.70 more…

Buy

AND Gate, LVC Family, 1 Gate, 2 Input, 32 mA, 1.65V to 5.5V, SOT-353-5

NXP

Cut Tape
6,969 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php17.90 10+ Php11.90 100+ Php5.00 1000+ Php3.50 more…

Buy

AND Gate, LVC Family, 1 Gate, 2 Input, 32 mA, 1.65V to 5.5V, SC-70-5

TEXAS INSTRUMENTS

Cut Tape
1,551 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php47.50 10+ Php39.70 100+ Php25.60 250+ Php25.60 more…

Buy

AND Gate, LVC Family, 1 Gate, 2 Input, 32 mA, Totem Pole, 1.65V to 5.5V, SOT-353-5

DIODES INC.

Cut Tape
2,500 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php21.20 10+ Php13.90 100+ Php6.00 1000+ Php4.60 more…

Buy

AND Gate, LVC Family, 2 Input, 1 Gate, 50 mA, 1.65V to 5.5V, TSSOP-5

NXP

Reel
18,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ Php2.90 9000+ Php2.50 15000+ Php2.30

Buy

AND GATE, SC-70-5, FULL REEL

TEXAS INSTRUMENTS

6,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ Php17.10 24000+ Php13.70 45000+ Php7.90 99000+ Php6.00

Buy

AND GATE, 1I/P, TSSOP-5

NXP

3,037 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php8.40 10+ Php6.70 25+ Php4.80 100+ Php3.70 more…

Buy

AND Gate, LVC Family, 2 Input, 1 Gate, 50 mA, 1.65V to 5.5V, TSSOP-5

NXP

5,048 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php17.90 10+ Php11.90 100+ Php5.00 1000+ Php3.50 more…

Buy

AND Gate, LVC Family, 1 Gate, 2 Input, 32 mA, 1.65V to 5.5V, SC-70-5

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

3000+ Php5.10 6000+ Php5.00 9000+ Php4.60 15000+ Php4.50 more…

Buy

Associated Products

Similar Products