Low

ON SEMICONDUCTOR  NCP4688DSN33T1G  Fixed LDO Voltage Regulator, 2V to 5.25V, 200mV Dropout, 3.3Vout, 150mAout, SOT-23-5

ON SEMICONDUCTOR NCP4688DSN33T1G
Technical Data Sheet (722.55KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2V
Input Voltage Max:
5.25V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
150mA
Dropout Voltage Vdo:
200mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
3.3V 150mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000016