Low

ON SEMICONDUCTOR  NCP1421DMR2G.  IC, SYNC STEP-UP DC/DC CONVERTER, MICRO8, FULL REEL

ON SEMICONDUCTOR NCP1421DMR2G.
Technical Data Sheet (116.49KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
1V
Input Voltage Max:
5V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
Micro
No. of Pins:
8Pins
Output Current:
600mA
Output Voltage Min:
1.5V
Output Voltage Max:
5V
Switching Frequency:
1.2MHz
Topology:
Boost (Step Up)
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
0

Alternatives