Low

ON SEMICONDUCTOR  NCP1117ST18T3G.  LDO VOLTAGE REGULATOR, 1.8V, 1A, SOT-223-3, FULL REEL

ON SEMICONDUCTOR NCP1117ST18T3G.
Technical Data Sheet (220.60KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
3.5V
Input Voltage Max:
20V
Fixed Output Voltage Nom.:
1.8V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1A
Dropout Voltage Vdo:
1.2V
LDO Regulator Case Style:
SOT-223
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
1A 1.8V LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000209

Alternatives

NCP1117ST18T3G

LDO VOLTAGE REGULATOR, 1.8V, 1A, SOT-223-3

ON SEMICONDUCTOR

25,734 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php28.20 10+ Php23.40 100+ Php14.30 1000+ Php11.00 more…

Buy

Fixed LDO Voltage Regulator, 6.4V to 18V, 1.3V Dropout, 1.8Vout, 1Aout, SOT-223-3

DIODES INC.

Cut Tape
1,485 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php28.80 10+ Php22.10 100+ Php12.00 1000+ Php9.00 more…

Buy

Associated Products