Low

ON SEMICONDUCTOR  NCL30105DR2G  PWM Controller Current Mode, 3.6V-1.8V supply, 500 kHz, 250mA out, SOIC-8

ON SEMICONDUCTOR NCL30105DR2G
Manufacturer Part No:
NCL30105DR2G
Order Code:
2137880
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage:
12V
Output Voltage:
-
Output Current:
250mA
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.6V
Controller IC Case Style:
SOIC
No. of Pins:
8Pins
Frequency:
500kHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Associated Products