Low

ON SEMICONDUCTOR  MPSA42RLRPG  Bipolar (BJT) Single Transistor, General Purpose, NPN, 300 V, 50 MHz, 625 mW, 500 mA, 40 hFE

ON SEMICONDUCTOR MPSA42RLRPG
Manufacturer Part No:
MPSA42RLRPG
Order Code:
9558535
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
300V
Transition Frequency ft:
50MHz
Power Dissipation Pd:
625mW
DC Collector Current:
500mA
DC Current Gain hFE:
40hFE
Transistor Case Style:
TO-92
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.00033

Alternatives

Bipolar (BJT) Single Transistor, NPN, 300 V, 50 MHz, 625 mW, 500 mA, 40 hFE

FAIRCHILD SEMICONDUCTOR

28,088 in stock

Price for: Each

1+ Php23.60 10+ Php15.50 100+ Php6.70 1000+ Php5.20 more…

Buy

HIGH VOLTAGE TRANSISTOR, NPN, 300V TO-92

ON SEMICONDUCTOR

No Longer Manufactured

Bipolar (BJT) Single Transistor, General Purpose, NPN, 300 V, 50 MHz, 625 mW, 500 mA, 40 hFE

ON SEMICONDUCTOR

No Longer Manufactured

Bipolar (BJT) Single Transistor, NPN, 300 V, 50 MHz, 625 mW, 500 mA, 25 hFE

FAIRCHILD SEMICONDUCTOR

483 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php16.90 10+ Php11.70 100+ Php4.90 1000+ Php3.40 more…

Buy

Bipolar (BJT) Single Transistor, NPN, 300 V, 50 MHz, 625 mW, 50 mA, 25 hFE

ON SEMICONDUCTOR

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2000+ Php4.80 4000+ Php4.60 6000+ Php3.80

Buy