Low

ON SEMICONDUCTOR  MMSZ5265BT1G.  ZENER DIODE, 500mW, 62V, SOD-123

ON SEMICONDUCTOR MMSZ5265BT1G.
Manufacturer Part No:
MMSZ5265BT1G.
Order Code:
1887093
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zener Voltage Vz Typ:
62V
Power Dissipation Pd:
500mW
Diode Case Style:
SOD-123
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
MMSZ Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
0

Alternatives

ZENER DIODE

VISHAY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

15000+ Php8.20

Buy

Zener Single Diode, 62 V, 500 mW, SOD-123, 5 %, 2 Pins, 150 °C

ON SEMICONDUCTOR

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

3000+ Php2.60 6000+ Php2.30 9000+ Php1.90 15000+ Php1.80

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.