Low

ON SEMICONDUCTOR  MMBTA06WT1G  Bipolar (BJT) Single Transistor, General Purpose, NPN, 80 V, 100 MHz, 150 mW, 500 mA, 100 hFE

ON SEMICONDUCTOR MMBTA06WT1G
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
80V
Transition Frequency ft:
100MHz
Power Dissipation Pd:
150mW
DC Collector Current:
500mA
DC Current Gain hFE:
100hFE
Transistor Case Style:
SC-70
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412100
Weight (kg):
.001

Alternatives

Bipolar (BJT) Single Transistor, NPN, 80 V, 100 MHz, 150 mW, 500 mA, 100 hFE

ON SEMICONDUCTOR

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

5+ Php7.50 25+ Php5.60 100+ Php2.90 250+ Php2.10 more…

Buy