Low

ON SEMICONDUCTOR  MMBT3904LT3G.  RF TRANSISTOR, NPN, 40V, 300MHZ, SOT-23

ON SEMICONDUCTOR MMBT3904LT3G.
Technical Data Sheet (126.40KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
40V
Transition Frequency ft:
300MHz
Power Dissipation Pd:
300mW
DC Collector Current:
200mA
DC Current Gain hFE:
300hFE
Transistor Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
MMBTxxxx Series
Automotive Qualification Standard:
AEC-Q100
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412100
Weight (kg):
.000041

Alternatives

BIPOLAR TRANSISTOR, NPN, 40V SOT-23

ON SEMICONDUCTOR

989 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php6.50 10+ Php5.70 100+ Php2.00 1000+ Php1.40 more…

Buy

Bipolar (BJT) Single Transistor, General Purpose, NPN, 40 V, 300 MHz, 225 mW, 200 mA, 300 hFE

ON SEMICONDUCTOR

38,609 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php6.50 10+ Php5.70 100+ Php2.00 1000+ Php1.40 more…

Buy

Bipolar (BJT) Single Transistor, General Purpose, NPN, 40 V, 300 MHz, 225 mW, 200 mA, 30 hFE

ON SEMICONDUCTOR

Reel
63,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ Php1.00 15000+ Php0.80 30000+ Php0.70

Buy

Bipolar (BJT) Single Transistor, NPN, 40 V, 270 MHz, 330 mW, 200 mA, 100 hFE

INFINEON

Cut Tape
113,239 in stock

Price for: Each (Supplied on Cut Tape)

10+ Php4.10 30+ Php2.70 100+ Php1.60 250+ Php1.30

Buy

Associated Products