Low

ON SEMICONDUCTOR  MMBD914LT3G.  SWITCH DIODE, 100V, 200mA, SOT-23

ON SEMICONDUCTOR MMBD914LT3G.
Manufacturer Part No:
MMBD914LT3G.
Order Code:
1278497
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Diode Configuration:
Single
Repetitive Reverse Voltage Vrrm Max:
100V
Forward Current If(AV):
200mA
Forward Voltage VF Max:
1V
Reverse Recovery Time trr Max:
4ns
Forward Surge Current Ifsm Max:
500mA
Operating Temperature Max:
150°C
Diode Case Style:
SOT-23
No. of Pins:
3Pins
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000043

Alternatives

SWITCH DIODE, 100V, 200mA, SOT-23, FULL REEL

ON SEMICONDUCTOR

20,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ Php3.90

Buy

Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 500 mA

ON SEMICONDUCTOR

19,230 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php6.80 10+ Php6.70 100+ Php2.40 1000+ Php1.60 more…

Buy

Small Signal Diode, Single, 100 V, 10 mA, 1 V, 4 ns, 500 mA

ON SEMICONDUCTOR

Reel
102,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ Php1.20 15000+ Php1.10 30000+ Php1.00

Buy

Small Signal Diode, Switching, Single, 100 V, 200 mA, 1 V, 4 ns, 500 mA

ON SEMICONDUCTOR

Reel
10,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ Php1.20 20000+ Php1.00 30000+ Php0.90 50000+ Php0.80

Buy