Low

ON SEMICONDUCTOR  MC79M12CDTRKG.  NEGATIVE VOLTAGE REGULATOR, -12V DPAK-3

ON SEMICONDUCTOR MC79M12CDTRKG.
Manufacturer Part No:
MC79M12CDTRKG.
Order Code:
2413272
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
-35V
Input Voltage Max:
-
Fixed Output Voltage Nom.:
-12V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
500mA
Dropout Voltage Vdo:
1.1V
LDO Regulator Case Style:
TO-252
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
500mA -12V LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000435