Low

ON SEMICONDUCTOR  MC79M05CTG  Fixed LDO Voltage Regulator, 7905, -35V to -10V, 1.1V Dropout, -5Vout, 500mAout, TO-220-3

ON SEMICONDUCTOR MC79M05CTG
Manufacturer Part No:
MC79M05CTG
Order Code:
2318503
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
-35V
Input Voltage Max:
-10V
Fixed Output Voltage Nom.:
-5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
500mA
Dropout Voltage Vdo:
1.1V
LDO Regulator Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-5V 500mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.002041

Alternatives

LDO VOLTAGE REGULATOR, 5V, 1A, TO-220

ON SEMICONDUCTOR

1,591 in stock

Price for: Each

1+ Php35.10 10+ Php29.40 100+ Php18.00 1000+ Php13.90 more…

Buy

Fixed LDO Voltage Regulator, 7905, -25V to -7V, 1.1V Dropout, -5Vout, 1.5Aout, TO-220-3

TEXAS INSTRUMENTS

615 in stock

Price for: Each

1+ Php107.50 10+ Php91.20 100+ Php72.90 500+ Php64.20 more…

Buy

Fixed LDO Voltage Regulator, 7905, -35V to -10V, 1.3V Dropout, -5Vout, 1Aout, TO-220-3

ON SEMICONDUCTOR

1,900 in stock

Price for: Each

1+ Php36.40 10+ Php30.20 100+ Php18.40 1000+ Php14.30 more…

Buy

Fixed LDO Voltage Regulator, 7905, -35V to -10V, 1.4V Dropout, -5Vout, 1.5Aout, TO-220-3

STMICROELECTRONICS

2,333 in stock

Price for: Each

1+ Php36.40 10+ Php30.40 100+ Php18.60 1000+ Php14.40 more…

Buy

Fixed LDO Voltage Regulator, 7905, -35V to -10V, 1.3V Dropout, -5Vout, 1Aout, TO-220-3

ON SEMICONDUCTOR

772 in stock

Price for: Each

1+ Php35.10 10+ Php29.40 100+ Php18.00 1000+ Php13.90 more…

Buy

Associated Products