Low

ON SEMICONDUCTOR  MC78L12ACDR2G.  LDO VOLTAGE REGULATOR, 12V, 0.1A, 8-SOIC

ON SEMICONDUCTOR MC78L12ACDR2G.
Technical Data Sheet (123.46KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
19V
Input Voltage Max:
35V
Fixed Output Voltage Nom.:
12V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
100mA
Linear Regulator Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
7812 Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000196

Alternatives

Linear Voltage Regulator, 7812, Fixed, Positive, 19V To 35V In, 12V And 0.1A Out, SOIC-8

ON SEMICONDUCTOR

1,349 in stock

Price for: Each

1+ Php27.50 10+ Php21.20 100+ Php11.60 1000+ Php8.70 more…

Buy

Linear Voltage Regulator, 7812, Fixed, 19V To 35V In, 12V And 0.1A Out, SOIC-8

ON SEMICONDUCTOR

1,770 in stock

Price for: Each

1+ Php30.70 10+ Php23.50 100+ Php12.80 1000+ Php9.60 more…

Buy

LINEAR VOLTAGE REG, 0.1A, 12V, SOIC-8

ON SEMICONDUCTOR

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ Php32.00 10+ Php24.50 100+ Php13.30 1000+ Php9.90 more…

Buy