Low

ON SEMICONDUCTOR  MC78L05ACDR2G.  LDO VOLTAGE REGULATOR, 5V, 0.1A, 8-SOIC

ON SEMICONDUCTOR MC78L05ACDR2G.
Technical Data Sheet (123.46KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
10V
Input Voltage Max:
30V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
100mA
Linear Regulator Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
7805 Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000231

Alternatives

LINEAR VOLTAGE REGULATOR, 5V, 8-SOIC

STMICROELECTRONICS

6,496 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php25.00 10+ Php17.80 100+ Php8.20 1000+ Php6.30 more…

Buy

Linear Voltage Regulator, 7805, Fixed, Positive, 10V To 30V In, 5V And 0.1A Out, SOIC-8

ON SEMICONDUCTOR

16,882 in stock

Price for: Each

1+ Php25.60 10+ Php19.60 100+ Php10.70 1000+ Php8.00 more…

Buy

LINEAR VOLTAGE REGULATOR, 5V, 8-SOIC

TEXAS INSTRUMENTS

463 in stock

Price for: Each

1+ Php36.50 10+ Php30.60 100+ Php18.60 1000+ Php14.40 more…

Buy

LINEAR VOLTAGE REGULATOR, 5V, 8-SOIC

TEXAS INSTRUMENTS

2,523 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php30.10 10+ Php25.40 100+ Php15.50 1000+ Php12.00 more…

Buy

Linear Voltage Regulator, 7805, Fixed, 7V To 20V In, 5V And 0.1A Out, SOIC-8

TEXAS INSTRUMENTS

Cut Tape
5,326 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php36.50 10+ Php30.60 100+ Php18.60 1000+ Php14.40 more…

Buy

LINEAR VOLTAGE REGULATOR, 5V, SOP-8

FAIRCHILD SEMICONDUCTOR

5,677 in stock

Price for: Each

1+ Php26.90 10+ Php20.60 100+ Php11.20 1000+ Php8.40 more…

Buy

LDO VOLTAGE REGULATOR, 5V, 0.1A, 8-SOIC

ON SEMICONDUCTOR

19,537 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php29.40 10+ Php20.90 100+ Php9.70 1000+ Php7.40 more…

Buy

LINEAR VOLTAGE REGULATOR, 5V, 8-SOIC

STMICROELECTRONICS

46,491 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php28.20 10+ Php20.00 100+ Php9.20 1000+ Php7.10 more…

Buy

Linear Voltage Regulator, 7805, Fixed, 10V To 30V In, 5V And 0.1A Out, SOIC-8

STMICROELECTRONICS

Cut Tape
9,163 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php28.20 10+ Php20.00 100+ Php9.20 1000+ Php7.10 more…

Buy

LINEAR VOLT REG, FIXED, 0.1A, 5V, NSOIC8

FAIRCHILD SEMICONDUCTOR

Cut Tape
945 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php25.60 10+ Php19.60 100+ Php10.70 1000+ Php8.00 more…

Buy