Low

ON SEMICONDUCTOR  MC74HC595ADR2G.  8 BIT SIPO/SISO SHIFT REGISTER SOIC16, FULL REEL

ON SEMICONDUCTOR MC74HC595ADR2G.
Technical Data Sheet (118.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Shift Register Function:
Serial to Parallel, Serial to Serial
No. of Elements:
1 Element
Logic Case Style:
SOIC
No. of Pins:
16Pins
Supply Voltage Min:
2V
Supply Voltage Max:
6V
IC Output Type:
Tri State
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00029

Alternatives

8 BIT SIPO/SISO SHIFT REGISTER SOIC16

ON SEMICONDUCTOR

631 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php27.50 10+ Php21.20 100+ Php11.60 1000+ Php8.70 more…

Buy

Shift Register, HC Family, Serial to Parallel, Serial to Serial, 1 Element, SOIC, 16 Pins, 2 V, 6 V

ON SEMICONDUCTOR

6,341 in stock

Price for: Each

1+ Php27.50 10+ Php21.20 100+ Php11.60 1000+ Php8.70 more…

Buy

Shift Register, HC Family, Serial to Parallel, Serial to Serial, 8 Element, SOIC, 16 Pins, 2 V, 6 V

NXP

52,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ Php6.50 5000+ Php6.20 7500+ Php5.90

Buy

8 BIT SIPO SHIFT REGISTER, SOIC-16, FULL REEL

TEXAS INSTRUMENTS

5,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ Php40.90 10000+ Php32.90 25000+ Php18.90 50000+ Php14.40

Buy

Shift Register, HC Family, Serial to Parallel, 1 Element, SOIC, 16 Pins, 2 V, 6 V

TEXAS INSTRUMENTS

Reel
7,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ Php10.70 5000+ Php10.50 7500+ Php10.40 12500+ Php10.10 more…

Buy