Low

ON SEMICONDUCTOR  MC74HC132ADR2G.  QUAD NAND GATE, SCHMITT TRIGGER, SOIC-14, FULL REEL

ON SEMICONDUCTOR MC74HC132ADR2G.
Technical Data Sheet (139.75KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74HC132
Logic Type:
NAND Schmitt Trigger
Output Current:
5.2mA
No. of Inputs:
2
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic Case Style:
SOIC
No. of Pins:
14Pins
Logic IC Family:
74HC
Logic IC Base Number:
74132
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000274

Alternatives

NAND Schmitt Trigger, HC Family, 4 Gate, 2 Input, 5.2 mA, 2V to 6V, SOIC-14

ON SEMICONDUCTOR

1,268 in stock

Price for: Each

1+ Php23.10 10+ Php17.90 100+ Php9.80 1000+ Php7.30 more…

Buy

QUAD NAND GATE, SCHMITT TRIGGER, SOIC-14

ON SEMICONDUCTOR

1,410 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php23.10 10+ Php17.90 100+ Php9.80 1000+ Php7.30 more…

Buy

QUAD NAND GATE, SCHMITT TRIGGER, SOIC-14, FULL REEL

TEXAS INSTRUMENTS

7,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ Php24.90 10000+ Php20.00 25000+ Php11.50 50000+ Php8.80

Buy

NAND Schmitt Trigger, HC Family, 8 Input, 4 Gate, 25 mA, 2V to 6V, SOIC-14

TEXAS INSTRUMENTS

2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ Php7.60 5000+ Php7.50 7500+ Php7.40 12500+ Php7.20 more…

Buy

QUAD NAND GATE, SCHMITT TRIGGER, SOIC-14

TEXAS INSTRUMENTS

2,377 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php26.90 10+ Php20.70 100+ Php11.20 1000+ Php8.50 more…

Buy