Low

ON SEMICONDUCTOR  MC74HC03ANG  IC, QUAD NAND GATE, 2I/P, DIP-14

ON SEMICONDUCTOR MC74HC03ANG
Manufacturer Part No:
MC74HC03ANG
Order Code:
1287918
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74HC03
Logic Type:
NAND
Output Current:
5.2mA
No. of Inputs:
2
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic Case Style:
DIP
No. of Pins:
14Pins
Logic IC Family:
74HC
Logic IC Base Number:
7403
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
India

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.018144

Alternatives