Low

ON SEMICONDUCTOR  MC34074APG  Operational Amplifier, Quad, 4 Amplifier, 4.5 MHz, 13 V/µs, 3V to 44V, DIP, 14 Pins

ON SEMICONDUCTOR MC34074APG
Technical Data Sheet (246.91KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MC34074APG is a monolithic quad Operational Amplifier offers 4.5MHz of gain bandwidth product, 13V/µs slew rate and fast settling time without the use of JFET device technology. Although this prime performance series can be operated from split supplies, it is particularly suited for single supply operation, since the common-mode input voltage range includes ground potential (VEE). With a Darlington input stage, this series exhibits high input resistance, low input offset voltage and high gain. The all NPN output stage, characterized by no dead-band crossover distortion and large output voltage swing, provides high capacitance drive capability, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source/sink AC frequency response.
  • Output short-circuit protection
  • 1.1µs to 0.1% Fast settling time
  • 3mV Maximum low input offset voltage
  • 0 to 10000pF Large capacitance drive capability
  • 0.02% Low total harmonic distortion
  • 60° Excellent phase margin
  • 12dB Excellent gain margin

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
4.5MHz
Slew Rate:
13V/µs
Supply Voltage Range:
3V to 44V
Amplifier Case Style:
DIP
No. of Pins:
14Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Sensing & Instrumentation;
  • Automation & Process Control;
  • Commercial;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.001905

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.