Low

ON SEMICONDUCTOR  MC33171DG  Operational Amplifier, Single, 1.8 MHz, 1 Amplifier, 2.1 V/µs, ± 1.5V to ± 22V, SOIC, 8 Pins

ON SEMICONDUCTOR MC33171DG
Technical Data Sheet (169.75KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MC33171DG is a low power monolithic single Operational Amplifier operates at 180µA per amplifier and offer 1.8MHz of gain bandwidth product and 2.1V/µs slew rate without the use of JFET device technology. Although this series can be operated from split supplies, it is particularly suited for single supply operation, since the common-mode input voltage includes ground potential (VEE). With a Darlington input stage, this device exhibit high input resistance, low input offset voltage and high gain. The all NPN output stage, characterized by no dead-band crossover distortion and large output voltage swing, provides high capacitance drive capability, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source/sink AC frequency response.
  • Output short-circuit protection
  • Wide input common mode range, including ground (VEE)
  • 2mV Low input offset voltage
  • 0 to 500pF Large capacitance drive capability
  • 0.03% Low total harmonic distortion
  • 60° Excellent phase margin
  • 15dB Excellent gain margin

Product Information

Bandwidth:
1.8MHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
2.1V/µs
Supply Voltage Range:
± 1.5V to ± 22V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000301

Alternatives

Associated Products

Similar Products