Low

ON SEMICONDUCTOR  MC33161DR2G.  VOLTAGE REGULATOR IC

ON SEMICONDUCTOR MC33161DR2G.
Technical Data Sheet (221.72KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Threshold Voltage:
1.27V
No. of Supervisors / Monitors:
2Monitors
Supply Voltage Min:
2V
Supply Voltage Max:
40V
Reset Type:
Active-High
Digital IC Case:
SOIC
No. of Pins:
8Pins
Delay Time:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000208

Alternatives

Voltage Monitor, 2-Monitors, 2V-40Vin, SOIC-8

ON SEMICONDUCTOR

2,371 in stock

Price for: Each

1+ Php69.20 10+ Php59.20 100+ Php45.40 500+ Php40.10 more…

Buy