Low

ON SEMICONDUCTOR  MC14538BDR2G.  MONO MULTIVIBRATOR, 100NS, SOIC-16, FULL REEL

ON SEMICONDUCTOR MC14538BDR2G.
Technical Data Sheet (173.82KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
MC14538
Multivibrator Type:
Retriggerable Monostable
Output Current:
8.8mA
Supply Voltage Min:
3V
Supply Voltage Max:
18V
Logic Case Style:
SOIC
No. of Pins:
16Pins
Propagation Delay:
100ns
Logic IC Family:
MC145
Logic IC Base Number:
4538
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000295

Alternatives

MONO MULTIVIBRATOR, 100NS, SOIC-16

ON SEMICONDUCTOR

3,445 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php39.10 10+ Php32.50 100+ Php19.80 1000+ Php15.30 more…

Buy

Monostable Multivibrator, MC14538, 300 ns, 8.8 mA, 3 V to 18 V, SOIC-16

ON SEMICONDUCTOR

1,277 in stock

Price for: Each

1+ Php39.10 10+ Php32.50 100+ Php19.80 1000+ Php15.30 more…

Buy