Low

ON SEMICONDUCTOR  MC100EPT22DTG  LVTTL / LVCMOS-to-Differential LVPECL Translator, 1 Input, 50 mA, 420 ps, 3 V to 3.6 V, TSSOP-8

ON SEMICONDUCTOR MC100EPT22DTG
Technical Data Sheet (327.57KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Inputs:
1
Output Current:
50mA
Propagation Delay:
420ps
No. of Pins:
8Pins
Logic Case Style:
TSSOP
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Logic Type:
Level Translator
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000698

Alternatives

TTL-to-Differential PECL Translator, 1 Input, 50 mA, 1.2 ns, 4.75 V to 5.25 V, SOIC-8

ON SEMICONDUCTOR

39 in stock

Price for: Each

1+ Php254.00 10+ Php215.70 100+ Php187.00 250+ Php177.40 more…

Buy

Associated Products