Low

ON SEMICONDUCTOR  MBRD660CTRLG  Schottky Rectifier, 60 V, 6 A, Dual Common Cathode, TO-252, 3 Pins, 900 mV

ON SEMICONDUCTOR MBRD660CTRLG
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
60V
Forward Current If(AV):
6A
Diode Configuration:
Dual Common Cathode
Diode Case Style:
TO-252
No. of Pins:
3Pins
Forward Voltage VF Max:
900mV
Forward Surge Current Ifsm Max:
75A
Operating Temperature Max:
175°C
Packaging:
Tape & Reel
Product Range:
MBRD6 Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.001

Alternatives

SCHOTTKY RECTIFIER, COMMON CATHODE, 6A, D-PACK

ON SEMICONDUCTOR

647 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php15.10

Buy

Schottky Rectifier, 60 V, 6 A, Dual Common Cathode, TO-252, 4 Pins, 900 mV

ON SEMICONDUCTOR

433 in stock

Price for: Each

1+ Php53.80 10+ Php45.40 100+ Php29.10 1000+ Php23.30 more…

Buy

Schottky Rectifier, 60 V, 6 A, Dual Common Cathode, TO-252, 3 Pins, 900 mV

ON SEMICONDUCTOR

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ Php54.60 10+ Php47.90 100+ Php36.70 500+ Php29.10 more…

Buy

Schottky Rectifier, 60 V, 6 A, Dual Common Cathode, TO-252, 3 Pins, 900 mV

ON SEMICONDUCTOR

Reel
2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ Php20.00

Buy

Associated Products