Low

ON SEMICONDUCTOR  LM358NG  Operational Amplifier, Dual, 1 MHz, 2 Amplifier, 0.6 V/µs, 3V to 32V, DIP, 8 Pins

ON SEMICONDUCTOR LM358NG
Technical Data Sheet (137.69KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM358NG is an Operational Amplifier features low power drain, a common mode input voltage range extending to ground/VEE and single supply or split supply operation. This is equivalent to one-half of an LM324. This amplifier has several distinct advantages over standard operational amplifier types in single supply applications. It can operate at supply voltages as low as 3V or as high as 32V with quiescent currents about one-fifth of those associated with the MC1741 (on a per amplifier basis). The common mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.
  • Short-circuit protected outputs
  • True differential input stage
  • Low input bias currents
  • Internally compensated
  • Single and split supply operation
  • Pb-free device

Product Information

Bandwidth:
1MHz
No. of Amplifiers:
2 Amplifier
Slew Rate:
0.6V/µs
Supply Voltage Range:
3V to 32V
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000833

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.