Low

ON SEMICONDUCTOR  LM2903DR2G.  PRECISION COMPARATOR, DUAL, 1.5 uS, SOIC-8, FULL REEL

ON SEMICONDUCTOR LM2903DR2G.
Technical Data Sheet (155.73KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Comparator Type:
Precision
No. of Comparators:
2
Response Time:
1.5µs
Supply Voltage Range:
± 1V to ± 18V
Comparator Case Style:
SOIC
No. of Pins:
8Pins
IC Output Type:
CMOS, MOS, TTL, DTL, ECL
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Indonesia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000204

Alternatives

PRECISION COMPARATOR, DUAL, 1.5 uS, SOIC-8

ON SEMICONDUCTOR

4,197 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php24.40 10+ Php18.80 100+ Php10.20 1000+ Php7.70 more…

Buy

PRECISION COMPARATOR, DUAL, 1.5 uS, SOIC-8

ON SEMICONDUCTOR

3,073 in stock

Price for: Each

1+ Php25.00 10+ Php19.30 100+ Php10.50 1000+ Php7.90 more…

Buy

Analogue Comparator, Dual, Low Offset Voltage, 2, 1.5 µs, ± 1V to ± 18V, SOIC, 8 Pins

ON SEMICONDUCTOR

3,782 in stock

Price for: Each

1+ Php25.00 10+ Php19.30 100+ Php10.50 1000+ Php7.90 more…

Buy

Analogue Comparator, Dual, Precision, 2, 1.5 µs, ± 1V to ± 18V, SOIC, 8 Pins

ON SEMICONDUCTOR

126 in stock

Price for: Each

1+ Php29.40 10+ Php24.60 100+ Php15.10 1000+ Php11.60 more…

Buy

Associated Products