Low

ON SEMICONDUCTOR  CAT5113LI-01-G.  DIGITAL POTENTIOMETER 1KOHM 100, SINGLE, 8-DIP

ON SEMICONDUCTOR CAT5113LI-01-G.
Manufacturer Part No:
CAT5113LI-01-G.
Order Code:
1718421
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

End To End Resistance:
1kohm
No. of Pots:
Single
Control Interface:
Serial
Track Taper:
Linear
Resistance Tolerance:
± 20%
Supply Voltage Min:
2.5V
Supply Voltage Max:
6V
Potentiometer IC Case Style:
DIP
No. of Pins:
8Pins
No. of Steps:
100
Temperature Coefficient:
± 300ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 100-Tap Non-Volatile Digital Pots
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000895