Low

ON SEMICONDUCTOR  BC337-25ZL1G  Bipolar (BJT) Single Transistor, General Purpose, NPN, 45 V, 210 MHz, 625 mW, 800 mA, 160 hFE

ON SEMICONDUCTOR BC337-25ZL1G
Technical Data Sheet (104.32KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The BC337-25ZL1G is a NPN silicon Amplifier Transistor is designed for use in linear and switching applications.
  • 200°C/W Junction-to-ambient thermal resistance
  • 83.3°C/W Junction-to-case thermal resistance

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
45V
Transition Frequency ft:
210MHz
Power Dissipation Pd:
625mW
DC Collector Current:
800mA
DC Current Gain hFE:
160hFE
Transistor Case Style:
TO-92
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Audio;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.000436