Low

ON SEMICONDUCTOR  1SMA5917BT3G.  ZENER DIODE, 1.5W, 4.7V, SMA, FULL REEL

ON SEMICONDUCTOR 1SMA5917BT3G.
Technical Data Sheet (163.50KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zener Voltage Vz Typ:
4.7V
Power Dissipation Pd:
1.5W
Diode Case Style:
DO-214AC
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
150°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000127

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.