Low

ON SEMICONDUCTOR  1N5369BRLG  Zener Single Diode, 51 V, 5 W, 017AA, 5 %, 2 Pins, 200 °C

ON SEMICONDUCTOR 1N5369BRLG
Technical Data Sheet (130.02KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zener Voltage Vz Typ:
51V
Power Dissipation Pd:
5W
Diode Case Style:
017AA
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
200°C
Packaging:
Tape & Reel
Product Range:
1N53 Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.001

Alternatives

Zener Single Diode, 51 V, 5 W, 017AA, 5 %, 2 Pins, 200 °C

ON SEMICONDUCTOR

2,300 in stock

Price for: Each

1+ Php30.10 10+ Php22.90 100+ Php12.40 1000+ Php9.40 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.