Low

ON SEMICONDUCTOR  1N4004RLG.  STANDARD DIODE, 1A, 400V, 59-10

ON SEMICONDUCTOR 1N4004RLG.
Manufacturer Part No:
1N4004RLG.
Order Code:
1278506
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
400V
Forward Current If(AV):
1A
Diode Configuration:
Single
Forward Voltage VF Max:
1.1V
Reverse Recovery Time trr Max:
150ns
Forward Surge Current Ifsm Max:
30A
Operating Temperature Max:
175°C
Diode Case Style:
Axial Leaded
No. of Pins:
2Pins
Packaging:
Cut Tape
Product Range:
1N4004 Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000483

Alternatives

STANDARD DIODE, 1A, 400V, 59-10, FULL REEL

ON SEMICONDUCTOR

120,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php6.30

Buy

Standard Recovery Diode, 400 V, 1 A, Single, 1.1 V, 30 A

ON SEMICONDUCTOR

26,419 in stock

Price for: Each

1+ Php11.60 10+ Php10.50 100+ Php3.80 1000+ Php2.50 more…

Buy

STANDARD DIODE, 1A, 400V, DO-204AL

VISHAY

3,757 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php6.60 500+ Php4.40 1000+ Php2.70 2500+ Php2.20

Buy

STANDARD DIODE, 1A, 400V, DO-204AL, FULL REEL

VISHAY

38,500 in stock

Price for: Each (Supplied on Full Reel)

22000+ Php6.60

Buy

FAST DIODE, 1A, 400V, DO-204AL

VISHAY

4,279 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php17.20 100+ Php11.40 500+ Php7.00 1000+ Php5.60

Buy

STANDARD DIODE, 1A, 400V, DO-41

NTE ELECTRONICS

5,610 in stock

Price for: Each

1+ Php14.20 10+ Php9.20 25+ Php5.60 100+ Php4.50 more…

Buy

FAST DIODE, 1A, 400V, DO-204AL, FULL REEL

VISHAY

5,500 in stock

Price for: Each (Supplied on Full Reel)

5500+ Php17.20

Buy

Fast / Ultrafast Diode, 400 V, 1 A, Single, 1 V, 50 ns, 30 A

FAIRCHILD SEMICONDUCTOR

715 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php25.60 10+ Php16.90 100+ Php7.30 1000+ Php5.60 more…

Buy

Fast / Ultrafast Diode, 400 V, 1 A, Single, 1 V, 50 ns, 30 A

FAIRCHILD SEMICONDUCTOR

Reel
15,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php4.00 25000+ Php3.50 50000+ Php3.10

Buy

Fast / Ultrafast Diode, 400 V, 1 A, Single, 1 V, 50 ns, 30 A

VISHAY

146 in stock

Price for: Each

1+ Php32.40 10+ Php18.50 100+ Php9.90 500+ Php8.00 more…

Buy

Associated Products