Low

OMRON INDUSTRIAL AUTOMATION  S8VS-12024..  Switch Mode Power Supply Din Rail Mount

OMRON INDUSTRIAL AUTOMATION S8VS-12024..
Technical Data Sheet (2.91MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage AC Min:
85VAC
Input Voltage AC Max:
264VAC
Output Power Max:
120W
Output Voltage - Output 1:
24VDC
Output Voltage - Output 2:
-
Output Current - Output 1:
5A
Output Current - Output 2:
-
Product Range:
-
Output Voltage - Output 3:
-
Output Voltage - Output 4:
-
Output Current - Output 3:
-
SVHC:
To Be Advised
Output Current - Output 4:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85359000
Weight (kg):
.626

Alternatives

AC-DC CONVERTER, DIN RAIL, 1 O/P, 120W, 5A, 24V

OMRON INDUSTRIAL AUTOMATION

12 in stock

Price for: Each

1+ Php6,410.90 10+ Php6,210.70 25+ Php6,196.80

Buy

120 Watt AC/DC DIN Rail Single Output Power Supply, Input 90V to 264V, Output 24V/5A

XP POWER

Short Lead Time

Price for: Each

1+ Php5,122.00 5+ Php4,968.40 10+ Php4,837.60

Buy

AC-DC CONVERTER, DIN RAIL, 1 O/P, 120W, 5A, 24V

IDEC

21 in stock

Price for: Each

1+ Php11,699.10 2+ Php11,277.20 5+ Php10,728.50 10+ Php10,491.20

Buy

AC-DC CONVERTER, DIN RAIL, 1 O/P, 120W, 5A, 24V

OMRON INDUSTRIAL AUTOMATION

6 in stock

Price for: Each

1+ Php14,371.20 10+ Php13,875.70 25+ Php13,427.30 50+ Php13,182.20

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.