Low

OMRON INDUSTRIAL AUTOMATION  S8PS-15024CD..  Switch Mode Power Supply Din Rail Mount

OMRON INDUSTRIAL AUTOMATION S8PS-15024CD..
Technical Data Sheet (1.22MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Power Supply Output Type:
No. of Outputs:
1 Output
Input Voltage AC Min:
Input Voltage AC Max:
Output Power Max:
150W
Output Voltage - Output 1:
Output Voltage - Output 2:
Output Current - Output 1:
6.5A
Output Current - Output 2:
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
South Korea

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365005
Weight (kg):
0

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.