Low

G6ZK-1PE-A DC5 - 

General Purpose Relay, G6Z Series, High Frequency, Latching Single Coil, SPDT, 5 VDC, 10 mA

G6ZK-1PE-A DC5 - General Purpose Relay, G6Z Series, High Frequency, Latching Single Coil, SPDT, 5 VDC, 10 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
G6ZK-1PE-A DC5
Order Code:
2076428
Product Range
G6Z Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPDT
:
5VDC
:
10mA
:
G6Z Series
:
Through Hole
:
Latching Single Coil
:
30VAC
:
Solder
:
30VDC
:
Silver
:
125ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G6Z series surface-mounting Miniature High-frequency Relay with 2.6GHz band SPDT contacts. It has superior high-frequency characteristics such as an isolation of 30dB minimum, insertion loss of 0.5dB maximum and VSWR of 1.5 maximum at 2.6GHz. It includes models with an E-shape terminal structure (same as existing models) and models with a Y-shape terminal structure, allowing greater freedom with PCB design. The surface-mounting terminals and superior high frequency characteristics combined using semi tri-plate strip transmission lines.
  • Models with 75R and 50R impedance are available

Applications

Industrial

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.