Low

OMRON ELECTRONIC COMPONENTS  EESH3D  Transmissive Photo Interrupter, Phototransistor, Through Hole, 3.4 mm, 0.2 mm, 50 mA, 4 V

OMRON ELECTRONIC COMPONENTS EESH3D
Technical Data Sheet (86.32KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The EE-SH3 series high-resolution transmissive Photomicrosensor with high-sensitivity 1mm wide sensing aperture.
  • 0.2mm or 0.5mm Sensing aperture
  • Horizontal sensing aperture
  • Solder terminal
  • PCB terminal

Product Information

Sensor Output:
Phototransistor
Sensor Mounting:
Through Hole
Gap Width:
3.4mm
Aperture Width:
0.2mm
Forward Current If:
50mA
Reverse Voltage Vr:
4V
Forward Voltage:
1.2V
Product Range:
EE-SH3 Series
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414090
Weight (kg):
.005

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.