Low

OK INDUSTRIES  KSW26BLK-0100  WIRE WRAPPING WIRE, 100FT 26AWG COPPER BLACK

OK INDUSTRIES KSW26BLK-0100
Technical Data Sheet (75.82KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
PVDF
Jacket Colour:
Black
Wire Gauge:
26AWG
Conductor Area CSA:
-
No. of Max Strands x Strand Size:
-
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
Voltage Rating:
-
Conductor Material:
Copper
External Diameter:
0.69mm
Approval Specification:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.069627

Similar Products