Low

OHMITE  WNC5R0FE  Through Hole Resistor, 5 ohm, Axial Leaded, 2 W, ± 1%, WN Series

OHMITE WNC5R0FE
Technical Data Sheet (179.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
5ohm
Voltage Rating:
-
Resistor Case Style:
Axial Leaded
Power Rating:
2W
Resistance Tolerance:
± 1%
Product Range:
WN Series
Resistor Element Type:
Wirewound
Temperature Coefficient:
± 50ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.0018

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.