Low

NXP  PCF8575CTS/1,112  I/O Expander, 16bit, 400 kHz, I2C, 4.5 V, 5.5 V, SSOP

NXP PCF8575CTS/1,112
Manufacturer:
NXP NXP
Manufacturer Part No:
PCF8575CTS/1,112
Order Code:
2400565
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PCF8575CTS/1,112 is a 16-bit remote I/O Expander for I²C-bus. It provides general purpose remote I/O expansion for most microcontroller families via the two-line bidirectional bus (I²C-bus). The device consists of a 16-bit quasi-bidirectional port and an I²C-bus interface. The PCF8575C has a low current consumption and includes latched outputs with high current drive capability for directly driving LEDs. It also possesses an interrupt line (INT) which can be connected to the interrupt logic of the microcontroller. By sending an interrupt signal on this line, the remote I/O can inform the microcontroller if there is incoming data on its ports without having to communicate via the I²C-bus. This means that the device is an I²C-bus slave transmitter/receiver. Every data transmission from the expander must consist of an even number of bytes, the first byte will be referred to as P07 to P00 and the second byte as P17 to P10. The third will be referred to as P07 to P00 and so on.
  • Low standby current consumption of 10µA maximum
  • 400kbps FAST I²C-bus
  • Open-drain interrupt output
  • Compatible with most microcontrollers
  • Latched outputs with high current drive capability for directly driving LEDs
  • Address by 3 hardware address pins for use of up to 8 devices

Product Information

Chip Configuration:
16bit
Bus Frequency:
400kHz
IC Interface Type:
I2C
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Interface Case Style:
SSOP
No. of Pins:
24Pins
No. of I/O's:
16I/O's
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.