Low

NXP  PCF8563T/F4,118  REAL TIME CLOCK-RTC, DD:MM:YY, SOIC-8, FULL REEL

NXP PCF8563T/F4,118
Technical Data Sheet (483.84KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Date Format:
DD:MM:YY
Clock Format:
HH:MM:SS
Clock IC Type:
RTC
Supply Voltage Min:
1.8V
Supply Voltage Max:
5.5V
Clock IC Case Style:
SOIC
No. of Pins:
8Pins
IC Interface Type:
I2C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000183

Alternatives

Associated Products