Low

NXP  P87C51RC2FA,512  8 Bit Microcontroller, One Time Programmable, 87C51, 33 MHz, 32 KB, 512 Byte, 44 Pins, LCC

NXP P87C51RC2FA,512
Technical Data Sheet (421.56KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Controller Family/Series:
87C51
CPU Speed:
33MHz
Program Memory Size:
32KB
RAM Memory Size:
512Byte
No. of Pins:
44Pins
MCU Case Style:
LCC
No. of I/O's:
32I/O's
Embedded Interface Type:
UART
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
8051 Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.002357