Low

NXP  BLT81,115.  UHF POWER TRANSISTOR, NPN, 9.5V, 500MA, SOT223

NXP BLT81,115.
Manufacturer:
NXP NXP
Manufacturer Part No:
BLT81,115.
Order Code:
2134355
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
9.5V
Transition Frequency ft:
900MHz
Power Dissipation Pd:
2W
DC Collector Current:
500mA
DC Current Gain hFE:
25hFE
RF Transistor Case:
SOT-223
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.00022

Alternatives

UHF POWER TRANSISTOR, NPN, 9.5V, 500MA, SOT223, FULL REEL

NXP

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

1000+ Php61.20 2000+ Php59.20 4000+ Php57.50 8000+ Php55.80 more…

Buy

Bipolar - RF Transistor, NPN, 9.5 V, 900 MHz, 2 W, 500 mA, 25 hFE

NXP

Cut Tape
724 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php122.90 10+ Php101.60 100+ Php80.80 500+ Php70.80 more…

Buy