Low

NXP  74LVC14APW,118.  HEX INVERTER SCHMITT TRIGGER TSSOP14, FULL REEL

NXP 74LVC14APW,118.
Technical Data Sheet (147.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Type:
Inverter Schmitt Trigger
Output Current:
50mA
No. of Inputs:
1
Supply Voltage Min:
1.2V
Supply Voltage Max:
3.6V
Logic Case Style:
TSSOP
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.1

Alternatives

HEX INVERTER SCHMITT TRIGGER TSSOP14

NXP

1,801 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php28.20 10+ Php19.20 100+ Php9.10 1000+ Php7.00 more…

Buy
SN74LVC14APWR.

HEX INVERTER SCHMITT TRIGGER TSSOP-14, FULL REEL

TEXAS INSTRUMENTS

6,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ Php22.20 10000+ Php17.90 50000+ Php10.20

Buy

Inverter Gate, LVC Family, Schmitt Trigger, 6 Gate, 1 Input, 24 mA, 2V to 3.6V, TSSOP-14

TEXAS INSTRUMENTS

Reel
26,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ Php5.80 10000+ Php5.50 20000+ Php5.20

Buy

Associated Products