Low

NXP  74HCT595D,118.  8 BIT SIPO/SISO SHIFT REGISTER SOIC-16, FULL REEL

NXP 74HCT595D,118.
Technical Data Sheet (237.64KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74HCT595
Shift Register Function:
Serial to Parallel, Serial to Serial
No. of Elements:
1 Element
No. of Bits Per Element:
8bit
Logic Case Style:
SOIC
No. of Pins:
16Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
IC Output Type:
Tri State
Logic IC Family:
74HCT
Logic IC Base Number:
74595
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000397

Alternatives

8 BIT SIPO/SISO SHIFT REGISTER SOIC-16

NXP

2,594 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php56.70 10+ Php45.80 100+ Php29.40 1000+ Php23.50 more…

Buy

Shift Register, HCT Family, 74HCT595, Serial to Parallel, Serial to Serial, 8 Element, 8 bit, SOIC

NXP

Cut Tape
2,980 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php43.30 10+ Php37.80 100+ Php32.40 250+ Php28.10 more…

Buy