Low

NEXPERIA  74HCT10N  IC, 74HCT CMOS, 74HCT10, DIP14, 5V

NEXPERIA 74HCT10N
NEXPERIA 74HCT10N
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HCT10N
Order Code:
1211736
Technical Datasheet:
See all Technical Docs
NEXPERIA 74HCT10N
NEXPERIA 74HCT10N

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74HCT10
Logic Type:
NAND
Output Current:
4mA
No. of Inputs:
2
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Logic Case Style:
DIP
No. of Pins:
14Pins
Logic IC Family:
74HCT
Logic IC Base Number:
7410
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Netherlands

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001864

Alternatives

NAND Gate, HCT Family, 3 Input, 3 Gate, 4.5V to 5.5V, DIP-14

TEXAS INSTRUMENTS

1,529 in stock

Price for: Each

1+ Php43.30 10+ Php36.00 100+ Php22.00 1000+ Php17.00 more…

Buy

Associated Products